Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. MICA 10

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Side Entry Cable Mount Micromodul™ Box

$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. MICA 10.

IHS

Datasheet3 pages4 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.54%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FFC / FPC Board Connector, 14 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Mount, SMS Series
SamtecISDF-10-S
Connector Housing, Single Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Connector Housing, Receptacle, 8 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Connector Housing, Receptacle, 14 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade

Descriptions

Descriptions of Lumberg, Inc. MICA 10 provided by its distributors.

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Side Entry Cable Mount Micromodul™ Box
Connector, Micromodul; 32 VAC; 1.2 A; PBT; CuSn, Tinned (Spring); 28, 26 AWG
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug
Series = MICA / Gender = Socket / Contacts = 10 / Rows = 1 / Pitch mm = 1.27 / Cable Pitch mm = 1.27 / Body Orientation = Right Angle / Current Rating A = 1.2 / Voltage Rating VAC = 32 / Contact Material = Copper / Contact Plating = Silver / Body Material = Polybutylene Terephthalate (PBT) / Body Colour = White / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICA10