Molex 39-53-2145

FFC / FPC Board Connector, 14 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2145.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.68%

CAD Models

Download Molex 39-53-2145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications SolutionsHLW14S-2C7LF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Amphenol Communications SolutionsSFW14R-2STE1LF
FFC/FPC Connector Socket 14 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFW14R-1STE1LF
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector 14 Position 1mm Pitch Top Contact Surface Mount, Right Angle
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 14 Circuits
Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 39-53-2145 provided by its distributors.

FFC / FPC Board Connector, 14 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 14 Circuits
Molex 39-53-2145 FFC & FPC Connectors, 1.25mm, FFC/FPC 14P Zif Vertical
Ffc / Fpc Board Connector, Zif, Through Hole, Receptacle, 14, 1.25 Mm
Connector FPC Connector SKT 14 Position 2.5mm Solder Straight Thru-Hole Tray
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
SOCKET FFC/FPC, ZIF, 1.25MM, 14WAY; Pitch Spacing: 1.25mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39532145
  • 0039532145
  • 039532145
  • 39-53-2145.
  • 39532145
  • 39532145.
  • 5597-14CPB7F