Samtec ISDF-10-S

Connector Housing, Single Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-10-S.

Samtec

Datasheet1 page7 years ago
Technical Drawing1 page8 years ago

Farnell

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-12.46%

CAD Models

Download Samtec ISDF-10-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Surface Mount, RSM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, RSM Series
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, Gold Plating, 20 Circuits

Descriptions

Descriptions of Samtec ISDF-10-S provided by its distributors.

Connector Housing, Single Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
".050"" Tiger Eye™ Discrete Wire Socket Housing"
insulator 1 10pin Female socket Crimping Black push-in,free hanging 13.08mm(Length)*5.08mm(height)
Conn Housing PL 20 POS 1.27mm Crimp ST Cable Mount Black
ISDF - Samtec 1.27mm Discrete Wire Socket Housing
RECEPTACLE, 1.27MM, CRIMP, 10WAY;
Housings (Wire To Board / Wire To Wire ) ROHS
CONN INSULATOR HSG 10POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF10S