Lumberg, Inc. KFV 71

Circular Connectors 19546 IP 40 Chassis Socket Front Mount
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 71.

Lumberg, Inc.

Datasheet4 pages2 years ago

Burklin Elektronik

Toby Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KFV 71 provided by its distributors.

Circular Connectors 19546 IP 40 Chassis Socket Front Mount
Connector, circular Din, female Chassis Socket W/Lock Ring, front Mount, solder Term, ip40 Rohs Compliant: Yes |Lumberg KFV 71
SOCKET, DIN, PANEL, 7WAY; Connector Type:Audio, DIN; Gender:Socket; No. of Ways:7; Termination Method:Solder; Mounting Type:Panel; Colour:Nickel; SVHC:No SVHC; No. of Poles:7
SOCKET, DIN, PANEL, 7WAY; No. of Contacts:7Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Termination:Solder; Contact Plating:Silver Plated Contacts; Connector Body Material:-; Product Range:KFV Series; S

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-71
  • KFV71