Lumberg, Inc. KFV 50/6

Circular Connectors 19542 IP 40 Chassis Socket Front Mount
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 50/6.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KFV 50/6 provided by its distributors.

Circular Connectors 19542 IP 40 Chassis Socket Front Mount
Lumberg KFV50/6 5 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Conn DIN EN 60529 F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Box
Panel socket, 5 pole, solder cup, screw locking, straight, KFV 50/6
Appliance Socket KFV 5-pin, 5A, 160V, 5 Poles, Socket
KFV Lumberg IP40 Chassis Front Mounting Sockets
IP40 CHASSIS SOCKET FRONTMOUNT
Connector, Din, Receptacle, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Din Audio |Lumberg KFV 50/6
SOCKET, DIN, PANEL, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: KFV

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV 506
  • KFV-50/6
  • KFV-506
  • KFV50/6
  • KFV506