Lumberg, Inc. KFV 30

Circular Connectors 19539 IP 40 Chassis Socket Front Mount
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 30.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Lumberg, Inc. KFV 30 provided by its distributors.

Circular Connectors 19539 IP 40 Chassis Socket Front Mount
Lumberg KFV30 3 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Conn DIN EN 60529 F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Box
Panel socket, 3 pole, solder cup, screw locking, straight, KFV 30
Appliance Socket KFV 3-pin, 5A, 250V, 3 Poles, Socket
KFV Lumberg IP40 Chassis Front Mounting Sockets
Din Audio/Video Connector, Socket, 3, Panel Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KFV 30
IP40 CHASSIS SOCKET FRONTMOUNT
SOCKET, DIN, PANEL, 3WAY; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: KF

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-30
  • KFV30