Lumberg, Inc. 0322 08

Circular Connectors 18898 M16 Socket Cable Mount 8 Pole
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0322 08.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-14.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Jamnut Receptacle with 8 Socket Contacts, UTS Series | Souriau-Sunbank by Eaton UTS712E8S

Descriptions

Descriptions of Lumberg, Inc. 0322 08 provided by its distributors.

Circular Connectors 18898 M16 Socket Cable Mount 8 Pole
Conn DIN EN 60529 SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box
Cable DIN, 5A, 60V, 8 Poles, Socket
Circular Conn, Receptacle, 8Pos, Cable; Connector Type:Circular Industrial; Product Range:03 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Lumberg 0322 08

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0322-08
  • 032208