Lumberg, Inc. 0308 07

Conn Circular F 7 POS Solder ST Flange Mount 7 Terminal 1 Port Box
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0308 07.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF083-798
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
TE Connectivity1-1337418-0
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
TE Connectivity1-1337451-0
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Individual
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Lumberg, Inc. 0308 07 provided by its distributors.

Conn Circular F 7 POS Solder ST Flange Mount 7 Terminal 1 Port Box
Panel socket, 7 pole, solder cup, screw locking, straight, 0308 07
Conn Barrier Strip 8 POS 9.53mm Solder Lug ST Pan
Circular Connector, 7Pos, Plug, Flange; Connector Type:Circular Industrial; Product Range:0308 Series; Circular Connector Shell Style:Flange Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Lumberg 0308 07

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030807