Lorlin SRL-5-L-S-2

2P Dbl Pole Key Out in Bothp S
$ 7.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-L-S-2.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

element14 APAC

element14

Inventory History

3 month trend:
+5.60%

Related Parts

C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V

Descriptions

Descriptions of Lorlin SRL-5-L-S-2 provided by its distributors.

2P DBL POLE KEY OUT IN BOTHP S
SWITCH, DPDT, 1A, 115VAC; Switch Operation: -; Contact Configuration: DPDT; Product Range: SRL Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 1A; Contact Voltage AC Nom: 115V; Contac
Switch, Key Lock, Dpdt, 5A, 115V; Contacto, Configuración:Dpst-No, Dpst-Nc; Interruptor, Operación:-; Ángulo De Tiro:60°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V |Lorlin SRL-5-L-S-2
Positions = 2 / Contact Configuration = 2CO / Termination Type = Soldering Lugs / Illumination = No / Diameter mm = 22 / Operating Temperature Max. °C = 65 / Length mm = 27.4 / Operating Temperature Min. °C = -20 / Series = SRL / Housing Material = Polyamide 6.6 / Contact Voltage = 24 VDC / Contact Voltage = 115 VAC / Contact Current = 1 A @ 115 VAC / Contact Current = 1 A @ 24 VDC / Indexing Angle ° = 60 / Lock Type = 901

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)