Lorlin SRL-5-E-S-2

SWITCH, SPDT, 1A, 115VAC; Switch Operation: -; Contact Configuration: SPDT; Product Range: SRL Series; No. of...
$ 10.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SRL-5-E-S-2.

element14 APAC

Datasheet2 pages13 years ago

Farnell

element14

Inventory History

3 month trend:
+3.15%

Related Parts

E-SwitchKO117A125
KEYLOCK SWITCH, DP3T, ON-ON-ON, 4A, 125V AC, PANEL MOUNT, SOLDER, KO SERIES
E-SwitchKO104A10003
Switch Key Lock ON ON SPDT 90° Tubular Key 3A 250VAC Solder Lug Panel Mount
E-SwitchKO132B1501
KEYLOCK SWITCH, SPDT, ON-ON, 1A, 125V AC, PANEL MOUNT, SOLDER, KO SERIES
C&K ComponentsP2011U2WM03NQ2
Keylock Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Descriptions

Descriptions of Lorlin SRL-5-E-S-2 provided by its distributors.

SWITCH, SPDT, 1A, 115VAC; Switch Operation:-; Contact Configuration:SPDT; Product Range:SRL Series; No. of Positions:2 Position;
Switch, Key Lock, Spdt, 5A, 115V; Contacto, Configuración:Spdt; Interruptor, Operación:-; Ángulo De Tiro:90°; No. Of Switch Positions:1 Posiciones; Contacto, Tensión Ac Nom:115V; Contacto, Tensión Dc Nom:50V; Angulo De Incremento:90° |Lorlin SRL-5-E-S-2
Contact Voltage = 24 VDC / Contact Voltage = 115 VAC / Illumination = No / Diameter mm = 22 / Contact Current = 1 A @ 115 VAC / Contact Current = 1 A @ 24 VDC / Termination Type = Soldering Lugs / Housing Material = Polyamide 6.6 / Lock Type = 901 / Indexing Angle ° = 90 / Series = SRL / Length mm = 27.4 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -20 / Contact Configuration = 1CO / Positions = 1

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123681