Lorlin SDS50Z

D Sub Connector, Standard, Socket, 50 Position; Rango De Producto: Serie Standard D; Carcasa D Sub, Tamaño: Dd;...
$ 20.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SDS50Z.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
-32.92%

Related Parts

TE Connectivity7-1393740-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity9-1393480-9
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box

Descriptions

Descriptions of Lorlin SDS50Z provided by its distributors.

D Sub Connector, Standard, Socket, 50 Position; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:Dd; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Lorlin SDS50Z
SOCKET, D, 50WAY; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: Standard D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; C

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)