Lorlin SDS37Z

D Sub Connector, Standard, Socket, 37 Position; Rango De Producto: Serie Standard D; Carcasa D Sub, Tamaño: Dc;...
$ 20.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SDS37Z.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-5.13%

Related Parts

TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity9-1393480-9
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
AmphenolL77TWA7W2S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DA-7W2, Receptacle, 7 Contacts

Descriptions

Descriptions of Lorlin SDS37Z provided by its distributors.

D Sub Connector, Standard, Socket, 37 Position; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Lorlin SDS37Z
SOCKET, D, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: Standard D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; C

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS37Z.