Lorlin MDSP5833

Push On-Push Off Potentiometers 1M OHM, NO DETENT
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MDSP5833. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MDSP5833.

Mouser

Datasheet2 pages19 years ago

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 1000000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1000000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 1e+06ohm, 20% +/-Tol, 1000ppm/Cel, 3838
Trimmer Potentiometers 1Mohms 15mm Rnd
Trimmer Potentiometers POTENTIOMETER
TE Connectivity1623894-6
Res Cermet Trimmer 1M Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

Descriptions

Descriptions of Lorlin MDSP5833 provided by its distributors.

Push On-Push Off Potentiometers 1M OHM, NO DETENT
PUSH-PUSH SWITCH AND 1000K POT; Power Rating:200mW; Resistance, Track:1Mohm; Series:MDSSP; Temperature, Operating Range:-25°C to +100°C; Resistor Element Type:Variable Rotary; Voltage, Rating:250V ac; Adjustment Type:Shaft; Termination Type:Solder; Angle, Rotation Mechanical:270°; Case Style:Panel Mount; Depth, External:17mm; Length / Height, External:20.7mm; Switch Function Type:1-pole changeover; Temp, Op. Max:100°C; Temp, Op. Min:-25°C; Voltage, Proof:2500V; Width, External:16mm; Diameter, Shaft:6mm; Track Taper:Linear; Turns, No. of:1

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)