Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623894-6

Res Cermet Trimmer 1M Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623894-6.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

PanasonicEVM-EAGA00B16
Potentiometer, Cermet, 0.3W, 1000000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3225
Trimmer, Cermet, 0.2W, 1000000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1-1623895-0
Trimmer, Cermet, 0.2W, 1000000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TT ElectronicsP160KN-0QD15B1MEG
Rotary Potentiometer, Knurled, 1 Mohm; |Tt Electronics/bi Technologies P160KN-0QD15B1MEG
PanasonicEVM-EGGA00B16
POT 1M OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EASA00B16
TRIM POT 1M OHM 6MM CERAMIC
TE Connectivity1-1623895-0
Trimmer, Cermet, 0.2W, 1000000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623893-6
Res Cermet Trimmer 1M Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE ConnectivityCB10LV105M
Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630478-5
Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630481-0
Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1623894-6 provided by its distributors.

Res Cermet Trimmer 1M Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Trimmer, Single Turn, Cermet, Top Adjust, 1 Mohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.2W, 1000000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, Rest 1 Megohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA105M
TRIMMER, 1M, 0.2W, 1TURNS; Track Resistance: 1Mohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 416 Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623894-6 .
  • 416PA105M