Logic Devices L8C203JC25

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-L8C203JC25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Logic Devices L8C203JC25.

IHS

Datasheet22 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.785
$ 13.785
Stock
0
25,834
25,834
Authorized Distributors
0
2
2
Case/Package
-
PLCC
PLCC
Number of Pins
-
32
32
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Logic Devices L8C203JC25 provided by its distributors.

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32

Manufacturer Aliases

Logic Devices has several brands around the world that distributors may use as alternate names. Logic Devices may also be known as the following names:

  • LOGIC DEVICES INC
  • LOGIC DEVICES INCORP
  • Logic
  • LOGIC DEVICE
  • LOGIC Devices Incorporated