Logic Devices L7C185WC15

Standard SRAM, 8KX8, 15ns, CMOS, PDSO28
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-L7C185WC15Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Logic Devices L7C185WC15.

IHS

Datasheet8 pages26 years ago

Alternate Parts

Price @ 1000
$ 3.44
Stock
0
99,208
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
-
28
Memory Type
-
RAM, SDR, SRAM - Asynchronous
Density
-
64 kb
Address Bus Width
-
13 b
Access Time
15 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1989-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Logic Devices L7C185WC15 provided by its distributors.

Standard SRAM, 8KX8, 15ns, CMOS, PDSO28

Manufacturer Aliases

Logic Devices has several brands around the world that distributors may use as alternate names. Logic Devices may also be known as the following names:

  • LOGIC DEVICES INC
  • LOGIC DEVICES INCORP
  • Logic
  • LOGIC DEVICE
  • LOGIC Devices Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7C185WC-15