Littelfuse V481DA40

DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor
$ 41.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

element14

TME

Farnell

Future Electronics

Inventory History

3 month trend:
-51.65%

CAD Models

Download Littelfuse V481DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV481HB34
Hb Varistor 34Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HB34
LittelfuseV481HF34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 1.9nF 300A,Clamping 1025V,Varistor 620V

Descriptions

Descriptions of Littelfuse V481DA40 provided by its distributors.

DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor
Metal Oxide Varistors 750V, 40kA, 2700pF
DA Series - High Energy Industrial Varistor, 750V, 40000A, RoHS
Littelfuse SCT
Var MOV 480VAC/640VDC 40000A 750V Bolt Down Screw
VARISTOR 750V 40KA ENCASED DISC
750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz 62mm*67mm
RESISTOR VOLTAGE DEPENDENT 640 V 650 J CHASSIS MOUNT
750V 640 VDC 480VAC 1.24K V-CL
METAL OXIDE VARISTOR, 640V, 1.24KV, 40MM DISC; Voltage Rating VAC:480V; Voltage Rating VDC:640V; Product Range:DA Series; Clamping Voltage Vc Max:1.24kV; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA 09
Metal Oxide Varistor, 640V, 1.24Kv, 40Mm Disc; Rango De Producto:Serie Da; Voltage Rating Vdc:640V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:1.24Kv; Voltage Rating Vac:480V |Littelfuse V481DA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN