Littelfuse V421DB40

DB Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
$ 30.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V421DB40.

IHS

Datasheet4 pages8 years ago

element14

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+55.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV421DA40
Encased Disc DA 1 Chassis Mount TVS Varistor 1.13kV 200A 3nF 600J
LittelfuseV421HG34
HG34 Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
LittelfuseV421HA40
HA Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
TVS Varistor, 320 VAC, 420 VDC, B722 HighE, 840 V, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 2.3nF 300A, Clamping 840V, Varistor 510V

Descriptions

Descriptions of Littelfuse V421DB40 provided by its distributors.

DB Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 420V, 40kA, 6000pF
680V 40KA 1 612V 748V 560V 420V 600J 3nF@1MHz 60.3mm*12.7mm
Var MOV 420VAC/560VDC 40000A 680V Bolt Down Solder Lug Bulk
VARISTOR 680V 40KA BLADE ENCASED
Varistor, 600J, Through Hole Mount
RESISTOR VOLTAGE DEPENDENT 560 V 600 J CHASSIS MOUNT
VDR 60,3mm DC=560V CL=1130V 600
Metal Oxide Varistor, 560V, 1130V, 40Mm Disc; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Db Series; Clamping Voltage Vc Max:1.13Kv; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Littelfuse V421DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN