Littelfuse V421DA40

Encased Disc DA 1 Chassis Mount TVS Varistor 1.13kV 200A 3nF 600J
$ 31.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V421DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Mouser

Fuses Unlimited

TME

Inventory History

3 month trend:
-57.65%

CAD Models

Download Littelfuse V421DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV421HG34
HG34 Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
LittelfuseV421DB40
DB Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
LittelfuseV421HA40
HA Series - High Energy Industrial Varistor Series, 680V, 40000A, RoHS
Epcos HighE Series Metal Oxide Varistor 2.3nF 300A, Clamping 840V, Varistor 510V
TVS Varistor, 320 VAC, 420 VDC, B722 HighE, 840 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V421DA40 provided by its distributors.

Encased Disc DA 1 Chassis Mount TVS Varistor 1.13kV 200A 3nF 600J
3000pF@1MHz 600J 560V 420V 680V 40kA Encased Disc Varistors ROHS
DA Series - High Energy Industrial Varistor, 680V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 420V, 40kA, 6000pF
680V 40KA 1 612V 748V 560V 420V 600J 3nF@1MHz 62mm*15mm
VARISTOR 680V 40KA ENCASED DISC
Metal Oxide Varistor, 560V, 1.13Kv, 40Mm Disc; Voltage Rating Vac:420V; Voltage Rating Vdc:560V; Product Range:Da Series; Clamping Voltage Vc Max:1.13Kv; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Littelfuse V421DA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN