Littelfuse V33ZC1P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZC1P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.19
$ 0.123
$ 0.123
Stock
67,081
608,470
608,470
Authorized Distributors
6
6
6
Clamping Voltage
65 V
68 V
68 V
Max Surge Current
250 A
250 A
250 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
20 V
20 V
20 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
KYOCERA AVXVCAS120631M650DP
39V 200A 1 35.1V 429V 31V 25V 1J 500pF@1kHz 1206 3.2mm*1.6mm*1mm
Epcos 35.1 - 42.9V 200A 1J 65V Clamp 1206 Metal Oxide Varistor
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V33ZC1P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 26V, 65V, Rad; |Littelfuse V33ZC1P
Metal Oxide Varistors 20V, 250A, 1100pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 1.2J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN