Littelfuse V3.5MLA0805LNA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA0805LNA.

IHS

Datasheet9 pages5 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080503A100DP
TVS Varistor, 2.3 VAC, 3.3 VDC, TransGuard, 12 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080503A100RP
TVS Varistor, 2.3 VAC, 3.3 VDC, TransGuard, 12 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120603A100DP
TVS Varistor, 2.3 VAC, 3.3 VDC, TransGuard, 12 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV3.5MLA0603NH
MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor
LittelfuseV3.5MLA0603H
ML SeriesVariable Restr 1.27nF 1A; Clamping 13V; Varistor 3.7 to 7V 0603; 1608 Case
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V3.5MLA0603NHAUTO

Descriptions

Descriptions of Littelfuse V3.5MLA0805LNA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 2V, 40A, 1200pF
Multi-Layer Varistor Surface Mount
Metal Oxide Varistor, 3.5V 13V 0805; Capacitance:1200Pf; Capacitance, Cd:1380Pf; Clamping Voltage 8/20Us Max:13V; Clamping Voltage Vc Max:13V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Voltage Max:7V Rohs Compliant: Yes |Littelfuse V3.5MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN