Littelfuse V3.5MLA0603H

ML SeriesVariable Restr 1.27nF 1A; Clamping 13V; Varistor 3.7 to 7V 0603; 1608 Case
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V3.5MLA0603H.

Farnell

Datasheet8 pages15 years ago
Datasheet11 pages20 years ago

Newark

Factory Futures

LKR

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC060303A100RP
TVS Varistor, 2.3 VAC, 3.3 VDC, TransGuard, 12 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060303A100DP
TVS Varistor, 2.3 V, 3.3 V, TransGuard, 12 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
TVS Varistor, 5.5 VDC, AVRM, 15 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Var MLV 5.5VDC 30A 8V 0603 SMD Bulk
TVS Varistor, 5.5 VDC, AVRM, 14 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V3.5MLA0603H provided by its distributors.

ML SeriesVariable Restr 1.27nF 1A; Clamping 13V; Varistor 3.7 to 7V 0603; 1608 Case
MLA Series 0603 3.5 VDC 2.5 Vrms 13 VCl 30 A 1270 pF SMT Multilayer Varistor
VARISTOR, 0603, 2.5VAC; Voltage Rating VAC: 2.5V; Voltage Rating V DC: 3.5V; Product Range: ML Series; Clamping Voltage Vc Max: 13V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge
Metal Oxide Varistor, 3.5V 13V 0603; Rango De Producto:Serie Ml; Voltage Rating Vdc:3.5V; Corriente Máxima Transitoria @ 8/20Μs:30A; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:13V; Voltage Rating Vac:2.5V |Littelfuse V3.5MLA0603H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3.5MLA0603 H
  • V3.5MLA0603H.