Littelfuse V27MA1B

Metal Oxide Varistors 17V, 40A, 370pF
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27MA1B.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

element14

Fuses Unlimited

Inventory History

3 month trend:
-15.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV27MT1B
Metal-Oxide Varistor (Mov),17V V(Rms),40A I(Tm),axial-6 |Littelfuse V27MT1B
LittelfuseV33MA1A
MA SERIES METAL OXIDE VARISTOR 300PF 2A, CLAMPING 73V, VARISTOR 33V
LittelfuseV33MT1A
Metal-Oxide Varistor (Mov),18V V(Rms),40A I(Tm),axial-6 |Littelfuse V33MT1A
KYOCERA AVXVA100018A400DL
25.5V 40A 0.1J 42V CLAMP 1000 CERAMIC TRANSIENT VOLTAGE SUPPRESSOR
KYOCERA AVXVC060326A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V27MA1B provided by its distributors.

Metal Oxide Varistors 17V, 40A, 370pF
MA Series - Axial Leaded Varistor Series, 27V, 40A, RoHS
Littelfuse SCT
27V 40A 1 24V 31V 22V 17V 110mJ 370pF@1MHz SOD-83A 31mm
Var MOV 17VAC/22VDC 40A 27V Thru-Hole Axial Bulk
Varistor, 0.11J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
VARISTOR AXIAL 3MM PKG 22VDC/. <CA
METAL OXIDE VARISTOR, 22V, 59V, AXL; Peak Surge Current @ 8/20µS:40A; Varistor Case:Axial Leaded; Clamping Voltage Vc Max:59V; Peak Energy (10/1000uS):110mJ; Voltage Rating VDC:22V; Voltage Rating VAC:17V
Metal Oxide Varistor, 22V, 59V, Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:22V; Corriente Máxima Transitoria @ 8/20Μs:40A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:59V; Energía Máxima (10/1000Us):110Mj |Littelfuse V27MA1B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V27MA1B.