Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V33MA1A

ma Series Metal Oxide Varistor 300PF 2A, Clamping 73V, Varistor 33V

$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33MA1A.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

element14

Future Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+77.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV33MT1A
MA Series Ø 3 mm 33 V 73 Vcl 300 pF Axial Lead Metal Oxide Varistor
LittelfuseV33MA1B
MA Series 26 VDC 20 V RMS 67 V Clamp 40 A 300 pF Surface Mount Varistor
LittelfuseV39MA2A
39V 40A 1 47V 28V 22V 160mJ 250pF@1MHz SOD-83A Through hole mounting 31mm(Length)
TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 100PF; MULTILAYER SMD 0603; VOL-RTG 26 VDC
KYOCERA AVXVC060326A580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V33MA1A provided by its distributors.

MA SERIES METAL OXIDE VARISTOR 300PF 2A, CLAMPING 73V, VARISTOR 33V
MA Series 33 V 40 A Axial Through Hole Metal Oxide Varistor
33V 40A 1 40V 23V 18V 130mJ 300pF@1MHz SOD-83A Through hole mounting 31mm(Length)
MA Series - Axial Leaded Varistor Series, 33V, 40A, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 23V, 73V, AXL; PEA
Metal Oxide Varistors 20V, 40A, 300pF
Varistor, 0.13J, Through Hole Mount
Var MOV 18VAC/23VDC 40A 33V Axial Bulk
VARISTOR, 0.13J, 18VAC; Voltage Rating VAC: 18V; Voltage Rating V DC: 23V; Product Range: MA Series; Clamping Voltage Vc Max: 73V; Varistor Case Style: Axial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN