Littelfuse V271DB40

Db Series Metal Oxide Varistor 4.5NF, Clamping 730V, Varistor 473V
$ 31.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V271DB40.

element14 APAC

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+213%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV271HB34
HB34 Series 370 VDC 275 V RMS 730 V Clamp 40 kA 4500 pF High Energy Varistor
LittelfuseV271HF34
HF34 Series - High Energy Industrial Varistor Series, 430V, 40000A, RoHS
LittelfuseV271DHB34
DHB34 Series - High Energy Industrial Metal Oxide Varistor, 430V, 40000A, RoHS
Epcos HighE Series Metal Oxide Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
TVS Varistor, 250 VAC, 320 VDC, B722 HighE, 650 V, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 2.9nF 300A, Clamping 650V, Varistor 390V

Descriptions

Descriptions of Littelfuse V271DB40 provided by its distributors.

DB SERIES METAL OXIDE VARISTOR 4.5NF, CLAMPING 730V, VARISTOR 473V
Metal Oxide Varistors 275V, 40kA, 4500pF, 40mm Disc
DB Series - High Energy Industrial Varistor Series, 430V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistor, 369V, 730V, 40Mm Disc; Voltage Rating Vac:275V; Voltage Rating Vdc:369V; Product Range:Db Series; Clamping Voltage Vc Max:730V; Varistor Case Style:Disc 40Mm; Peak Surge Current @ 8/20Μs:40Ka; Voltage Ac:275V Rohs Compliant: Yes |Littelfuse V271DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN