Littelfuse V251DB40

DB Series 330 VDC 250 V RMS 5000 pF Industrial High Energy Terminal Varistor
$ 31.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V251DB40.

Newark

Datasheet4 pages8 years ago

Farnell

element14

element14 APAC

HQonline

Inventory History

3 month trend:
+25.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV251DA40
VARISTOR, 250 VAC @ +85 C, 330 VDC @ +85 C, 40000 A (MAX.) @ +85 C, SCREW
LittelfuseV251HB34
Hb Varistor 34Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V251HB34
LittelfuseV251DHB34
DHB34 Series - High Energy Industrial Metal Oxide Varistor, 390V, 40000A, RoHS
Epcos HighE Series Metal Oxide Varistor 3.2nF 300A, Clamping 595V, Varistor 360V

Descriptions

Descriptions of Littelfuse V251DB40 provided by its distributors.

DB Series 330 VDC 250 V RMS 5000 pF Industrial High Energy Terminal Varistor
DB Series - High Energy Industrial Varistor Series, 390V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 250V, 40kA, 5000pF
VARISTOR, 250 VAC @ +85 C, 330 VDC @ +85 C, 40000 A (MAX.) @ +85 C
390V 40KA 1 351V 429V 330V 250V 370J 5nF@1MHz 60.3mm*12.7mm
Var MOV 250VAC/330VDC 40000A 390V Bolt-Down
METAL-OXIDE VARISTOR (MOV)250V V(RMS)30KA I(TM)MODULE-Q
VARISTOR 390V 40KA BLADE ENCASED
SAME AS V251DA40 EXCEPT DB PACKAGE STYLE
METAL OXIDE VARISTOR (MOV); Voltage Rating VAC:250V; Voltage Rating VDC:330V; Product Range:DB Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA; Operating Temperature
Metal Oxide Varistor (Mov); Rango De Producto:Serie Db; Voltage Rating Vdc:330V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:-; Tensión Vc Max De Sujeción:650V; Energía Máxima (10/1000Us):370J; Capacidad:5000Pf |Littelfuse V251DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V251DB-40
  • V251DB40.