Littelfuse V250LU20AP

LU Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LU20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages8 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV250LA20AP
VARISTOR, CIRCUIT PROTECTION,250VAC,650V,4500A, METAL OXIDE,500PF, RADIAL,85DEGC
LittelfuseV250LT20AP
LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
LittelfuseV250LC20AP
LC Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
SIOV METAL OXIDE VARISTOR Varistor, 320V, 65J, Through Hole Mount

Descriptions

Descriptions of Littelfuse V250LU20AP provided by its distributors.

LU Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
650V 72J 500pF@1MHz 330V 250V 351V~429V 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 250V, 500pF
Varistor, 72J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
MOV-AC RADIAL LEAD UNDER CRIMP
Metal Oxide Varistor, 330V 650V Rad; Voltage Rating Vac:250V; Voltage Rating Vdc:330V; Product Range:Lu Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:4.5Ka; Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V250LU20AP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN