Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V250LA20AP

Varistor, Circuit Protection, 250VAC, 650V, 4500A, Metal Oxide, 500PF, Radial, 85DEGC
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago

ODG (Origin Data Global)

element14

HQonline

Farnell

Inventory History

3 month trend:
+26.49%

CAD Models

Download Littelfuse V250LA20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.231
Stock
1,317,064
27,993
Authorized Distributors
6
1
Clamping Voltage
650 V
-
Max Surge Current
4.5 kA
-
Energy
72 J
-
Voltage Rating (AC)
250 V
-
Voltage Rating (DC)
330 V
-
Capacitance
500 pF
470 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV250LT20AP
LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
LittelfuseV250LC20AP
LC Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
LittelfuseV250LS20AP
LA Series 330 VDC 250 Vrms 650 V Clamp 4500 A 500 pF Radial Metal Oxide Varistor
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
SIOV METAL OXIDE VARISTOR Varistor, 320V, 65J, Through Hole Mount
390V 4.5KA 1 351V 429V 320V 250V 65J 940pF@1kHz DIP Through hole mounting 43.5mm*4.8mm*18.5mm

Descriptions

Descriptions of Littelfuse V250LA20AP provided by its distributors.

VARISTOR, CIRCUIT PROTECTION,250VAC,650V,4500A, METAL OXIDE,500PF, RADIAL,85DEGC
LA Series 330 VDC 250 V RMS 650 V Clamp 4500 A 500 pF Radial Lead Varistor
390V 4.5KA 1 351V 429V 330V 250V 72J 500pF@1MHz DIP Through hole mounting 36mm*5.6mm*20mm
VARISTOR, 72.0J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 330V; Product Range: LA Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN