Littelfuse V250LT40CPX620

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LT40CPX620.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.833
$ 0.736
Stock
47,376
95,577
Authorized Distributors
5
6
Clamping Voltage
620 V
620 V
Max Surge Current
10 kA
10 kA
Energy
170 J
300 J
Voltage Rating (AC)
-
250 V
Voltage Rating (DC)
-
-
Capacitance
-
7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse V250LT40CPX620 provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V250LT40CPX620
VARISTOR 383.5V 10KA DISC 20MM
Varistor, 300J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN