Littelfuse V250LA40BPX2855

LA Series 330 VDC 250 VRMS 620 V Clamp 100 A 1000 pF Metal Oxide Varistor
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40BPX2855.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.423
Stock
43,896
260,047
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
-
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV250LC40BP
LC Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
LittelfuseV250LT40BP
Radial Varistor 20Mm Rohs/Lead Free/ T&r |Littelfuse V250LT40BP
LittelfuseV250LU40BP
LA Series 330VDC 250V RMS 620V Clamp 6500A 1000pF Through Hole Varistor
455V 1W 127J 1800pF@1kHz 225V 175V 243V 6500A Radial Leaded Varistors ROHS
595V 1W 163J 1320pF@1kHz 300V 230V 324V 6500A Radial Leaded Varistors ROHS
Epcos St&ard Series Metal Oxide Varistor 760pF 100A; Clamping 595V; Varistor 360V

Descriptions

Descriptions of Littelfuse V250LA40BPX2855 provided by its distributors.

LA Series 330 VDC 250 VRMS 620 V Clamp 100 A 1000 pF Metal Oxide Varistor
620V 1000pF@1MHz 130J 330V 250V 354V~413V 6.5kA Radial Leaded Varistors ROHS
Var MOV 250VAC/330VDC 6500A 413V Thru-Hole Radial Bulk
Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V250LA40BPX2855
VARISTOR 383.5V 6.5KA DISC 20MM
Varistor, 130J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN