Littelfuse V220CH8T

Ch Servariable Restr 105PF 10A, Clamping 360V, Varistor 198 to 242V 3220, 8552 Case
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V220CH8T.

Farnell

Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago
Datasheet6 pages9 years ago

Future Electronics

Mouser

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

CAD Models

Download Littelfuse V220CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 1.224
$ 1.224
Stock
255,794
99,344
99,344
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV240CH8
CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor
LittelfuseV240CH8T
CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor
LittelfuseV220CH8
220V 250A 198V 242V 180V 140V 5J 105pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
LittelfuseV180CH8T
180V 250A 1 162V 198V 153V 115V 4J 120pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V220CH8T provided by its distributors.

CH SERVARIABLE RESTR 105PF 10A, CLAMPING 360V, VARISTOR 198 TO 242V 3220,8552 CASE
220V 250A 198V 242V 180V 140V 5J 105pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
Varistors; LITTELFUSE; V220CH8T; 360 V; 180 V; Surface Mount; 160 pF
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 140V, 500A, 160pF
VARISTOR 220V 250A 2SMD NO LEAD
Var MOV 140VAC/180VDC 250A 220V SMD T/R
Low Profile SM Varistor CH Series
VARISTOR TVS, 140V, 180V, 360V;
140VAC 180VDC 250A-MAX 360V-CL
METAL OXIDE VARISTOR, 180V 360V SMD; Voltage Rating VAC: 140V; Voltage Rating VDC: 180V; Product Range: CH Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: 3220 ^8552 Metric]; Peak Surge Current 10R5063

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V220CH8T.