Littelfuse V240CH8

CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V240CH8.

IHS

Datasheet6 pages4 years ago

element14 APAC

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-37.56%

CAD Models

Download Littelfuse V240CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.703
$ 0.703
Stock
174,327
333,838
333,838
Authorized Distributors
6
6
6
Clamping Voltage
395 V
395 V
395 V
Max Surge Current
250 A
250 A
250 A
Energy
5 J
5 J
5 J
Voltage Rating (AC)
150 V
150 V
150 V
Voltage Rating (DC)
200 V
200 V
200 V
Capacitance
150 pF
150 pF
150 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV240CH8T
CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor
LittelfuseV220CH8T
CH SERVARIABLE RESTR 105PF 10A, CLAMPING 360V, VARISTOR 198 TO 242V 3220,8552 CASE
LittelfuseV220CH8
220V 250A 198V 242V 180V 140V 5J 105pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
LittelfuseV180CH8T
180V 250A 1 162V 198V 153V 115V 4J 120pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V240CH8 provided by its distributors.

CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 150V, 150pF
VARISTOR 240V 250A 2SMD NO LEAD
Var MOV 150VAC/200VDC 250A 240V SMD T/R
Low Profile SM Varistor CH Series
VARISTOR TVS, 150V, 200V, 395V;
395V 3220 SMD 8mm L × 2.03mm H
METAL OXIDE VARISTOR, 200V 395V SMD; PEA; METAL OXIDE VARISTOR, 200V 395V SMD; Peak Surge Current @ 8/20µS: 5A; Varistor Case Style: 0402 ^1005 Metric]; Clamping Voltage Vc Max: 395V; Peak Energy (10/1000uS): 13J; Voltage Ra

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V240CH8.