Littelfuse V200CH8

CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
$ 1.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V200CH8.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download Littelfuse V200CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 0.719
$ 0.719
Stock
91,781
106,760
106,760
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
LittelfuseV220CH8T
CH SERVARIABLE RESTR 105PF 10A, CLAMPING 360V, VARISTOR 198 TO 242V 3220,8552 CASE

Descriptions

Descriptions of Littelfuse V200CH8 provided by its distributors.

CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
200V 250A 1 184V 228V 175V 130V 4J 110pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm H
VARISTOR 200V 250A 2SMD NO LEAD / Surface Mount Varistors
Metal Oxide Varistors 130V, 500A, 180pF
VARISTOR MOV 130VAC/175VDC 250A 200V SMD
Low Profile SM Varistor CH Series
VARISTOR SURF MNT 5X8MM PKG 13 <CA
VARISTOR TVS, 130V, 175V, 340V;
VARISTOR, MOV, 130VAC; Series:CH; Suppressor Type:Transient Voltage; Max Transient Energy 10/1000µs:4J; Voltage Rating DC:175V; Voltage Rating AC:130V; Capacitance:180pF; Case Style:3220; Max Clamping Voltage @ 8/20µs:340V; Peak Pulse Current IPP @ 8/20µs:250A; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V200CH8.
  • V200CH8..