Littelfuse V180CH8T

180V 250A 1 162V 198V 153V 115V 4J 120pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V180CH8T.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

element14 APAC

HQonline

Mouser

Future Electronics

Inventory History

3 month trend:
-1.65%

CAD Models

Download Littelfuse V180CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 1.224
$ 1.224
Stock
186,823
128,022
128,022
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV180CH8
CH Series 153 VDC 115 V RMS 295 V Clamp 250 A 120 pF Surface Mount Varistor
LittelfuseV200CH8T
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V180CH8T provided by its distributors.

180V 250A 1 162V 198V 153V 115V 4J 120pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
VARISTOR 180V 250A 2SMD NO LEAD / 180 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Var MOV 115VAC/153VDC 250A 180V SMD T/R
Metal Oxide Varistors 115V, 500A, 200pF
METAL OXIDE VARISTOR, 153V 295V SMD; VOL
Low Profile SM Varistor CH Series
SAME AS V180CH8 EXCEPT T/R 7 R <CA
VARISTOR, MOV, 295V, 3220; Voltage Rating VAC: 115V; Voltage Rating V DC: 153V; Product Range: CH Series; Clamping Voltage Vc Max: 295V; Varistor Case Style: 3220 [8552 Metric]; Varistor Type: Metal Oxide Varistor (MOV); Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN