Littelfuse V200CH8T

CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V200CH8T.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

ODG (Origin Data Global)

Mouser

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+41.31%

CAD Models

Download Littelfuse V200CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 1.224
$ 1.224
Stock
104,441
86,840
86,840
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV200CH8
CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
LittelfuseV220CH8T
CH SERVARIABLE RESTR 105PF 10A, CLAMPING 360V, VARISTOR 198 TO 242V 3220,8552 CASE
LittelfuseV240CH8
CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V200CH8T provided by its distributors.

CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor
200V 250A 1 184V 228V 175V 130V 4J 110pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
VARISTOR 200V 250A 2SMD / Var MOV 130VAC/175VDC 500A 200V SMD T/R
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 130V, 500A, 180pF
VARISTOR 200V 250A 2SMD NO LEAD
Low Profile SM Varistor CH Series
VARISTOR TVS, 130V, 175V, 340V;
METAL OXIDE VARISTOR, 175V 340V SMD; Peak Surge Current @ 8/20µS:250A; Varistor Case:0402; Clamping Voltage Vc Max:340V; Peak Energy (10/1000uS):4J; Voltage Rating VDC:175V; Voltage Rating VAC:130V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V200CH8T.