Littelfuse V20E385PL4B

Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E385PL4B
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E385PL4B.

IHS

Datasheet11 pages9 years ago
Datasheet11 pages17 years ago

Future Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Var MOV 460VAC/615VDC 10000A 750V Radial Automotive Bulk
LittelfuseV250LA40CPX620
VARISTOR, 250 VAC (MAX.), METAL OXIDE, RADIAL LEADED, PCB MOUNT
LittelfuseV20E385P
VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471

Descriptions

Descriptions of Littelfuse V20E385PL4B provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E385PL4B
UltraMOV Series 505 Vdc 385 Vrms 700 pF Radial Lead Varistor
1025V 700pF@1kHz 300J 505V 385V 558V 6500A Radial Leaded Varistors ROHS
Var MOV 385VAC/505VDC 10000A 682V Thru-Hole Radial
Varistor, 300J, Through Hole Mount
MOV- UltaMOV RADIAL CRIMP,TRIM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN