Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V20E275PL2T1

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E275PL2T1.

IHS

Datasheet11 pages9 years ago

HQonline

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.86
Stock
71,194
48,781
Authorized Distributors
6
6
Clamping Voltage
710 V
710 V
Max Surge Current
10 kA
10 kA
Energy
190 J
190 J
Voltage Rating (AC)
-
-
Voltage Rating (DC)
-
-
Capacitance
900 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV20E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm
430V 10KA 1 387V 473V 350V 275V 215J 850pF@1kHz DIP Through hole mounting 25.5mm*5.8mm*25.5mm
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP Through hole mounting 50.5mm*5.4mm*25.5mm
LittelfuseV20E250P
UltraMOV Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor

Descriptions

Descriptions of Littelfuse V20E275PL2T1 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 10000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ T; |Littelfuse V20E275PL2T1
430V 10KA 1 387V 473V 350V 275V 190J 900pF@1MHz Through hole mounting 29mm(height)
Var MOV 275VAC/350VDC 10000A 473V Radial T/R
Varistor, 190J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN