Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V20E150L2T7

Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E150L2T7.

IHS

Datasheet11 pages17 years ago

DigiKey

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.84
Stock
30,445
51,189
Authorized Distributors
2
6
Resistance
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseTMOV20RP150E
TMOV® Series 216 VDC 150 V RMS 395 V Clamp 10000 A 1600 pF Radial Lead Varistor
LittelfuseTMOV20RP150M
240V 10KA 1 216V 264V 200V 150V 120J 1.6nF@1MHz Through hole mounting
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz Through hole mounting 25.5mm(height)
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk

Descriptions

Descriptions of Littelfuse V20E150L2T7 provided by its distributors.

Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc
UltraMOV Series - High Surge Current Radial Leaded Varistor
Littelfuse SCT
Varistor, 120J, Through Hole Mount
Var MOV 150VAC/200VDC 10000A 264V Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN