Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TMOV20RP150E

TMOV® Series 216 VDC 150 V RMS 395 V Clamp 10000 A 1600 pF Radial Lead Varistor
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP150E.

IHS

Datasheet8 pages10 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+7.53%

CAD Models

Download Littelfuse TMOV20RP150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E150L2T7
Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz Through hole mounting 25.5mm(height)
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk

Descriptions

Descriptions of Littelfuse TMOV20RP150E provided by its distributors.

TMOV® Series 216 VDC 150 V RMS 395 V Clamp 10000 A 1600 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 150V 395V RAD; Voltage Rating VAC:150V; Voltage Rating VDC:200V; Product Range:TMOV Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10kA; Capacitance
Metal Oxide Varistor, 150V 395V Rad; Rango De Producto:Serie Tmov; Voltage Rating Vdc:200V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:395V; Energía Máxima (10/1000Us):120J |Littelfuse TMOV20RP150E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN