What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V18ZU05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZU05P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.216
$ 0.216
Stock
119,562
37,820
37,820
Authorized Distributors
6
6
6
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
100 A
100 A
100 A
Energy
170 mJ
170 mJ
170 mJ
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
1 nF
1 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV18ZT05P
ZT Series 14 VDC 10 V RMS 36 V Clamp 100 A 1000 pF Radial Lead Varistor
LittelfuseV18ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18ZU05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Radial Varistor 05Mm Rohs/Lead Free/ T; |Littelfuse V18ZU05P
ZA Series 18 V 100 A 1400 pF 1 Circuit Disc 5mm Through Hole Varistor
Varistor, 0.17J, Through Hole Mount
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN