What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V18ZA05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.216
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA05P.

Newark

Datasheet14 pages7 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+152%

CAD Models

Download Littelfuse V18ZA05P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.183
$ 0.183
Stock
36,200
59,657
59,657
Authorized Distributors
6
6
6
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
100 A
100 A
100 A
Energy
170 mJ
170 mJ
170 mJ
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
1 nF
1 nF
1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV18ZT05P
ZT Series 14 VDC 10 V RMS 36 V Clamp 100 A 1000 pF Radial Lead Varistor
LittelfuseV18ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18ZA05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
ZA Series Ø5 mm 10 VAC 14 VDC 100 A Radial Metal Oxide Varistor
18V 100A 1 16.2V 198V 14V 10V 170mJ 1.4nF@1MHz Plugins Through hole mounting 10mm(height)
METAL OXIDE VARISTOR, 14V, 36V, RAD; Voltage Rating VAC: 10V; Voltage Rating VDC: 14V; Product Range: ZA Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 5mm; Peak Surge Current @ 8/20µS: 100A; Operating Temperature Max: 85°C
Metal Oxide Varistors 10V, 1000pF
Var MOV 10VAC/14VDC 100A 19.8V Radial Automotive Bulk
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.17J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN