What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V18ZT05P

ZT Series 14 VDC 10 V RMS 36 V Clamp 100 A 1000 pF Radial Lead Varistor
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZT05P.

IHS

Datasheet14 pages7 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.216
$ 0.216
Stock
59,663
36,272
36,272
Authorized Distributors
6
6
6
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
100 A
100 A
100 A
Energy
170 mJ
170 mJ
170 mJ
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
1 nF
1 nF
1 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV18ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV18ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor
Epcos CT Series 15V 120A.2J 33V Clamp 0805 Ceramic Transient Voltage Suppressor
TVS Varistor, 8 VAC, 11 VDC, Standard, 33 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V18ZT05P provided by its distributors.

ZT Series 14 VDC 10 V RMS 36 V Clamp 100 A 1000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 14V, 36V, Rad; |Littelfuse V18ZT05P
Metal Oxide Varistors 10V, 100A, 1000pF
Var MOV 10VAC/14VDC 100A 19.8V Thru-Hole Radial Automotive T/R
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.17J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN