Littelfuse V18AUMLA2220H

AUML Series - V16AUMLA2220NS-2220 inch, 16Vdc, 50J Load Dump energy, 2220, RoHS
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18AUMLA2220H.

TME

Datasheet7 pages6 years ago

Upverter

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-25.18%

CAD Models

Download Littelfuse V18AUMLA2220H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Var 17VAC 22VDC 10A 24.3V to 29.7V 0603 SMD T/R
TVS Varistor, 16 VDC, AVRM, 37 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
TVS Varistor, 15 VDC, Standard, 46 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
ESD Protection Device, 28 V, 0805 [2012 Metric], 8 Pins, 36 pF, CG0805MLA

Descriptions

Descriptions of Littelfuse V18AUMLA2220H provided by its distributors.

AUML Series - V16AUMLA2220NS-2220 inch, 16Vdc, 50J Load Dump energy, 2220, RoHS
Littelfuse SCT
AUML Series 18 VDC 40 V Clamp Surface Mount Multilayer Varistor
Metal Oxide Varistors 23V Automotive
Var MLV 14VAC/18VDC 32V 2220 SMD T/R Automotive AEC-Q200
MULTI LAYER VARISTOR SMF FOR AUTOMOTIVE
27.5V 10A 1 23V 32V 18V 14V 25J 2220 5.7mm*5mm*3mm
MOV - AUTO MULTILAYER SMT 2220
Varistor, 18V, 40V, 2220; Rango De Producto:Serie Auml; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:-; Modelo De Varistor:2220 [5650 Metric]; Tensión Vc Max De Sujeción:40V; Energía Máxima (10/1000Us):25J |Littelfuse V18AUMLA2220H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18AUMLA2220H.