TDK AVR-M1608C220KT2AB

TVS Varistor, 16 VDC, AVRM, 37 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVR-M1608C220KT2AB.

IHS

Datasheet14 pages4 years ago

TDK

HQonline

Newark

Ciiva

Inventory History

3 month trend:
+85.33%

CAD Models

Download TDK AVR-M1608C220KT2AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 15 VDC, Standard, 46 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of TDK AVR-M1608C220KT2AB provided by its distributors.

TVS Varistor, 16 VDC, AVRM, 37 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
1.6X0.8Mm Eia 0603/Tape And Reel Rohs Compliant: Yes |Tdk AVR-M1608C220KT2AB
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage [DC]=16V, Maximum Clamping Voltage (8/20uS)=37V
VARISTOR, 1608, 0.03J, 22V; Voltage Rating VAC: -; Voltage Rating V DC: 16V; Product Range: -; Clamping Voltage Vc Max: 34V; Varistor Case Style: 1608; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 30A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVRM1608C220KT2AB