Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LT2P

LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LT2P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Datasheet13 pages16 years ago

Sager Electronics

Fuses Unlimited

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-5.89%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.33
Stock
87,311
36,786
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
Radial
-
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Varistor, radial, VV 270 V, 1200 A, 225 V (DC), 175 V (AC), ±10 %, 0.25 VA (AC), 13 J
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LS2P
LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LU2P
Tvs Varistor, 150V, 200V, Lu Series; |Littelfuse V150LU2P
PanasonicERZ-E05F241
Varistor, 240V, 1.2kA, 216V-264V, 200V, 150V, 15J, 170pF@1kHz, TH, 5mm × 5mm × 13mm
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm

Descriptions

Descriptions of Littelfuse V150LT2P provided by its distributors.

LT Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
395V 150pF@1MHz 13J 200V 150V 216V~264V 1.2kA Radial Leaded Varistors ROHS
Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial T/R
Metal Oxide Varistors 150V, 150pF
Varistor 240V 1200A Surge 7mm Disc Through Hole
Radial Varistor 7MM Rohs / Lead Free
Varistor, 13J, Through Hole Mount
VARISTOR TVS, 150V, 200V, 395V;
METAL OXIDE VARISTOR, 200V 395V RAD; Suppressor Type:Transient Voltage; Peak Surge Current @ 8/20µS:1.2kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:395V; Peak Energy (10/1000uS):13J; Voltage Rating VDC:200V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN