Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LT2PX2855

Radial Varistor 07Mm Rohs/Lead Free/ T; |Littelfuse V150LT2PX2855

$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LT2PX2855.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.32
$ 0.173
Stock
36,830
91,459
Authorized Distributors
6
6
Clamping Voltage
-
395 V
Max Surge Current
1.2 kA
1.2 kA
Energy
13 J
13 J
Voltage Rating (AC)
-
150 V
Voltage Rating (DC)
-
200 V
Capacitance
-
150 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse V150LT2PX2855 provided by its distributors.

Radial Varistor 07Mm Rohs/Lead Free/ T; |Littelfuse V150LT2PX2855
LINE VOLTAGE OPERATION RADIAL LEADED VARISTOR
VARISTOR 240V 1.2KA DISC 7MM
Varistor, 13J, Through Hole Mount
MOV - LA RADIAL LEAD CRIMP
RAD VARISTOR 07MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN