Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V175LA20CPX425

C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA20CPX425.

IHS

Datasheet10 pages5 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse V175LA20CPX425 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.72
Stock
35,094
41,120
Authorized Distributors
6
6
Clamping Voltage
425 V
425 V
Max Surge Current
9 kA
10 kA
Energy
220 J
120 J
Voltage Rating (AC)
175 V
-
Voltage Rating (DC)
-
-
Capacitance
1.4 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV175LT20CP
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LT20CP
LittelfuseV150LA20CP
VARISTOR, CIRCUIT PROTECTION;150VAC;395V;100A;METAL OXIDE;RADIAL;-55DEGC;85DEGC
LittelfuseV175LC20CP
Metal Oxide Varistor, 175V 455V Rad; |Littelfuse V175LC20CP
PanasonicERZ-V20D331
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 100A, CLAMPING 545V, VARISTOR 330V
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
PanasonicERZ-E14A241
240V 10KA 1 216V~264V 264V 200V 150V 168J 1.1nF@1kHz 16.5mm*5.4mm*19.5mm

Descriptions

Descriptions of Littelfuse V175LA20CPX425 provided by its distributors.

C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ Bul; |Littelfuse V175LA20CPX425
266V 10KA 1 247V 285V 175V 220J 7nF@1MHz Plugins Through hole mounting 28mm(height)
425V 220J 175V 247V~285V 7kA Radial Leaded Varistors ROHS
Varistor, 220J, Through Hole Mount
Var MOV 175VAC 9000A 285V Radial Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN