Littelfuse V150LA20AP

Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages16 years ago

element14 APAC

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.92%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.406
$ 0.406
Stock
139,035
31,234
31,234
Authorized Distributors
6
2
2
Resistance
-
-
-
Mount
Radial, Through Hole
-
-
Case/Package
-
-
-
Termination
Radial
-
-
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
-
-
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV150LS20AP
LC Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV150LC20AP
240V 6.5KA 1 216V 264V 200V 150V 80J 1.6nF@1MHz Through hole mounting 29mm(height)
LittelfuseV150LA20BP
LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor
340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-E11A271
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D271
V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber

Descriptions

Descriptions of Littelfuse V150LA20AP provided by its distributors.

Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole
LA Series Ø20 mm 200 V 150 V RMS 395 Vcl 1600 pF Radial Lead Varistor
Var MOV 150VAC/200VDC 6500A 264V Thru-Hole Radial Bulk
LA SERIES METAL OXIDE VARISTOR 1.6NF 100A, CLAMPING 395V, VARISTOR 268V
Metal Oxide Varistors 150V, 1600pF
240V 6.5KA 1 216V 264V 200V 150V 80J 1.6nF@1MHz Plugins Through hole mounting 46.5mm(Length)*26.5mm(height)
395V 216V~264V 6.5kA Radial Leaded Varistors ROHS
Varistor, MOV, LA Series, 200 V, 6.5 kA,;
Radial Varistor 20MM Rohs / Lead Free
Varistor, 80J, Through Hole Mount
LF RADIAL VARISTOR LEAD ;1500-MOQ
VARISTOR, 80.0J, 150VAC; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: LA Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN