Bourns MOV-20D201K

340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D201K.

IHS

Datasheet6 pages3 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+32.03%

CAD Models

Download Bourns MOV-20D201K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

395V 1W 1980pF@1kHz 108J 200V 150V 216V 6500A Radial Leaded Varistors ROHS
LittelfuseV150LS20AP
LC Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Lead Varistor
LittelfuseV130LA20AP
Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk
LittelfuseV130LT20AP
LT Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor
PanasonicERZ-V14D221
SURGE ABSORBER VARISTOR Varistor, 180V, 78J, Through Hole Mount
PanasonicERZV14D241
V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber

Descriptions

Descriptions of Bourns MOV-20D201K provided by its distributors.

340V 1W 95J 2400pF@1kHz 170V 130V 185V 6500A Radial Leaded Varistors ROHS
Var MOV 130VAC/170VDC 6500A 200V Thru-Hole Radial Bulk
MOV-20D SERIES METAL OXIDE VARISTOR 2NF 100A, CLAMPING 340V, VARISTOR 200V
200V 6.5KA 1 185V 225V 170V 130V 95J 2.4nF@1kHz TH 26mm H
TVS Varistor, 130 VAC, 170 VDC, MOV-20DxxxK, 340 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, 200V, 130VAC, 170VDC, 20MM DIS
Varistor, 95J, Through Hole Mount
VARISTOR TVS, 130V, 170V, 340V;
VARISTOR, 200V, 130VAC, 170VDC, 20MM DIS; VARISTOR, 200V, 130VAC, 170VDC, 20MM DISC; Peak Surge Current @ 8/20µS:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:340V; Voltage Rating VDC:170V; Voltage Rating VAC:130V; Operating Temperature Min:-40°C; Series:20D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D201K