Littelfuse V130LS2P

LS Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LS2P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet13 pages9 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-29.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
$ 0.132
Stock
183,202
605,137
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV130LA2P
LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LT2P
LT Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
LittelfuseV130LA1P
LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
PanasonicERZ-E05A221
220V 1.2KA 1 198V 242V 180V 140V 14J 190pF@1kHz Plugins Through hole mounting 30mm*4.5mm*10mm

Descriptions

Descriptions of Littelfuse V130LS2P provided by its distributors.

LS Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial T/R
Varistor 205V 1.2kA 175V 130V 11J 180pF@1MHz TH 12mm L × 12mm H
METAL-OXIDE VARISTOR Varistor, 175V, 11J, Through Hole Mount
Tvs Varistor, 130V, 175V, Ls Series; |Littelfuse V130LS2P
Metal Oxide Varistors 130V, 1900pF
Radial Varistor 7MM Rohs / Lead Free

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN